UF3H3-710 | ||
---|---|---|
DigiKey Part Number | 259-1676-ND | |
Manufacturer | ||
Manufacturer Product Number | UF3H3-710 | |
Description | FAN AXIAL 17X3MM VAPO 3VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 3.00mm | |
Air Flow | 0.575 CFM (0.016m³/min) | |
Static Pressure | 0.085 in H2O (21.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | 0.037A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Thermoplastic | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.03000 | ¥95.03 |
10 | ¥90.72200 | ¥907.22 |
30 | ¥85.32200 | ¥2,559.66 |
60 | ¥82.08050 | ¥4,924.83 |
120 | ¥75.60125 | ¥9,072.15 |
270 | ¥70.74096 | ¥19,100.06 |
510 | ¥69.66094 | ¥35,527.08 |