UB3H3-700B | |
---|---|
DigiKey Part Number | 259-2057-ND |
Manufacturer | |
Manufacturer Product Number | UB3H3-700B |
Description | FAN BLOWER 17X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.244 CFM (0.007m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 3.00mm | |
Air Flow | 0.244 CFM (0.007m³/min) | |
Static Pressure | 0.162 in H2O (40.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.82000 | ¥193.82 |
10 | ¥177.02900 | ¥1,770.29 |
25 | ¥170.30840 | ¥4,257.71 |
50 | ¥159.10440 | ¥7,955.22 |
100 | ¥146.77910 | ¥14,677.91 |
250 | ¥144.53772 | ¥36,134.43 |
500 | ¥143.41732 | ¥71,708.66 |