Fan Blower 3VDC Square - 17mm L x 17mm H Sleeve 0.230 CFM (0.006m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSB01703HA3-00CAJ

DigiKey Part Number
603-2066-ND
Manufacturer
Manufacturer Product Number
BSB01703HA3-00CAJ
Description
FAN BLOWER 17X3.4MM 3VDC RECT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 17mm L x 17mm H Sleeve 0.230 CFM (0.006m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
BSB01703HA3-00CAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
26.5dB(A)
Mfr
Power (Watts)
180 mW
Series
RPM
Packaging
Box
Termination
3 Position Rectangular Connector
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.003 lb (1.36 g)
Size / Dimension
Square - 17mm L x 17mm H
Current Rating (Amps)
0.060A
Width
3.40mm
Voltage Range
2 ~ 3.5VDC
Air Flow
0.230 CFM (0.006m³/min)
Material - Frame
Plastic
Static Pressure
0.182 in H2O (45.3 Pa)
Material - Blade
Plastic
Bearing Type
Sleeve
Lifetime @ Temp.
30000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.06000¥176.06
10¥141.94200¥1,419.42
25¥129.31360¥3,232.84
50¥120.31220¥6,015.61
100¥111.85650¥11,185.65
322¥109.32183¥35,201.63
Manufacturers Standard Package