13000 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 1 : ¥66.47000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 23.0dB(A) | 530 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
11,917 In Stock 2,160 Factory | 1 : ¥76.25000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.4 CFM (0.095m³/min) | 0.214 in H2O (53.3 Pa) | Sleeve | Tubeaxial | Locked Rotor Sensor | 27.0dB(A) | 600 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 167°F (-10 ~ 75°C) | cURus, TUV | 0.014 lb (6.35 g) | |||
3,259 In Stock | 1 : ¥78.12000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.50mm | 3.0 CFM (0.084m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 24.8dB(A) | 580 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.012 lb (5.44 g) | |||
2,281 In Stock | 1 : ¥78.12000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 530 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
1,950 In Stock | 1 : ¥95.03000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
372 In Stock | 1 : ¥104.21000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 2 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
6,814 In Stock 1,152 Factory | 1 : ¥112.63000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 6 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
454 In Stock | 1 : ¥131.75000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.10mm | 14.5 CFM (0.406m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | - | 44.5dB | 2.4 W | 13000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.121 lb (54.88 g) | |||
639 In Stock | 1 : ¥144.93000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
4,043 In Stock | 1 : ¥166.01000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 13000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
297 In Stock | 1 : ¥173.91000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Parylene Coating, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 4 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
3,244 In Stock | 1 : ¥281.27000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 182.4 CFM (5.11m³/min) | 2.940 in H2O (732.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 72.1dB(A) | 48 W | 13000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.463 lb (210.01 g) | |||
261 In Stock | 1 : ¥847.81000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | - | 73.0dB(A) | 50 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
701 In Stock | 1 : ¥872.20000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | - | 73.0dB(A) | 50 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
1,896 In Stock | 1 : ¥56.95000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 840 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
574 In Stock | 1 : ¥56.95000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 900 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
204 In Stock | 1 : ¥66.22000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.50mm | 4.1 CFM (0.115m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.3dB(A) | 2.55 W | 13000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
391 In Stock | 1 : ¥72.68000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.5 CFM (0.070m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 27.5dB(A) | 1.15 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
242 In Stock | 1 : ¥72.68000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.50mm | 4.1 CFM (0.115m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.3dB(A) | 2.04 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
232 In Stock | 1 : ¥72.68000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.5 CFM (0.070m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 27.5dB(A) | 1.32 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
805 In Stock | 1 : ¥76.93000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.7 CFM (0.076m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 28.5dB | 900 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
379 In Stock | 1 : ¥76.93000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.7 CFM (0.076m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 28.5dB | 840 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
565 In Stock | 1 : ¥80.75000 Box | - | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.4 CFM (0.067m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 960 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
513 In Stock | 1 : ¥128.61000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.4 CFM (0.067m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 960 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
205 In Stock | 1 : ¥128.86000 Bulk | - | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.4 CFM (0.067m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 28.0dB(A) | 400 mW | 13000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - |