Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 3.4 CFM (0.095m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 3.4 CFM (0.095m³/min) 3 Wire Leads
ASB02512VHA-A76N
ASB02512VHA-A76N

ASB02512VHA-A76N

DigiKey Part Number
603-2057-ND
Manufacturer
Manufacturer Product Number
ASB02512VHA-A76N
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 3.4 CFM (0.095m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.0dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 167°F (-10 ~ 75°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 25mm L x 25mm H
Weight
0.014 lb (6.35 g)
Width
10.00mm
Current Rating (Amps)
0.050A
Air Flow
3.4 CFM (0.095m³/min)
Voltage Range
4.75 ~ 13.8VDC
Static Pressure
0.214 in H2O (53.3 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,664
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.32000¥71.32
10¥57.98500¥579.85
25¥52.94720¥1,323.68
50¥49.31480¥2,465.74
100¥45.87370¥4,587.37
250¥42.17284¥10,543.21