25mm Sq Fan Finger Guard Steel, Nickel Plated 2 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25mm Sq Fan Finger Guard Steel, Nickel Plated 2 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08245

DigiKey Part Number
CR181-ND
Manufacturer
Manufacturer Product Number
08245
Description
FAN GUARD 25MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25mm Sq Fan Finger Guard Steel, Nickel Plated 2 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
25mm Sq
Series
Features
2 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.77000¥5.77
10¥4.89000¥48.90
25¥4.53160¥113.29
50¥4.26380¥213.19
100¥4.00130¥400.13
300¥3.93223¥1,179.67
Manufacturers Standard Package