MH4028H24B1+6-RSR-PC | ||
---|---|---|
DigiKey Part Number | 1570-1964-ND | |
Manufacturer | ||
Manufacturer Product Number | MH4028H24B1+6-RSR-PC | |
Description | FAN AXIAL 40X28MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.1 CFM (0.591m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Parylene Coating, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 52.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.91000 | ¥173.91 |
10 | ¥158.82600 | ¥1,588.26 |
25 | ¥152.79560 | ¥3,819.89 |
50 | ¥142.74340 | ¥7,137.17 |
100 | ¥131.68560 | ¥13,168.56 |
250 | ¥129.67460 | ¥32,418.65 |
500 | ¥128.66954 | ¥64,334.77 |