9GA0424P3J0011 | ||
---|---|---|
DigiKey Part Number | 1688-1554-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0424P3J0011 | |
Description | FAN AXIAL 40X28MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0424P3J0011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.7 CFM (0.664m³/min) | |
Static Pressure | 2.150 in H2O (535.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.15000 | ¥168.15 |
10 | ¥153.57300 | ¥1,535.73 |
25 | ¥147.73800 | ¥3,693.45 |
50 | ¥138.01780 | ¥6,900.89 |
100 | ¥127.32700 | ¥12,732.70 |
250 | ¥125.38276 | ¥31,345.69 |
500 | ¥124.41076 | ¥62,205.38 |