02510SS-12P-AA-00 | |
---|---|
DigiKey Part Number | 12-02510SS-12P-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 02510SS-12P-AA-00 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.5dB | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.93000 | ¥76.93 |
10 | ¥73.42100 | ¥734.21 |
25 | ¥69.05040 | ¥1,726.26 |
50 | ¥66.42700 | ¥3,321.35 |
100 | ¥61.18280 | ¥6,118.28 |
250 | ¥57.24916 | ¥14,312.29 |
500 | ¥56.37526 | ¥28,187.63 |