SF Series, 2 Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF Series, 2 Wires
SF23080AT-2082HSL.GN
SF23080AT-2082HSL.GN
SUNON Fan Temperature Overview

SF23080AT-2082HSL.GN

DigiKey Part Number
259-1974-ND
Manufacturer
Manufacturer Product Number
SF23080AT-2082HSL.GN
Description
FAN AXIAL 80X25.5MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Sleeve 21.0 CFM (0.588m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.50mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
13.50W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.573 lb (260.00 g)
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.14000¥200.14
10¥163.97200¥1,639.72
25¥150.30400¥3,757.60
50¥140.48120¥7,024.06
100¥138.34540¥13,834.54
Manufacturers Standard Package