TG-A6200-7.2-6.3-1.0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A6200-7.2-6.3-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A6200-7.2-6.3-1.0 | |
Description | THERM PAD 7.2X6.3MM BLUE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Blue 7.20mm x 6.30mm Rectangular Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 7.20mm x 6.30mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.65200 | ¥6.52 |
25 | ¥0.61840 | ¥15.46 |
50 | ¥0.60060 | ¥30.03 |
100 | ¥0.59340 | ¥59.34 |
250 | ¥0.55228 | ¥138.07 |
500 | ¥0.51992 | ¥259.96 |
1,000 | ¥0.47113 | ¥471.13 |
5,000 | ¥0.45490 | ¥2,274.50 |