Round Spacer Unthreaded #4 Nylon 0.063" (1.60mm) 1/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908-062

DigiKey Part Number
492-1071-ND
Manufacturer
Manufacturer Product Number
9908-062
Description
ROUND SPACER #4 NYLON 1/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.063" (1.60mm) 1/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.125" (3.18mm) 1/8"
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.063" (1.60mm) 1/16"
Part Status
Active
Length - Overall
0.063" (1.60mm) 1/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,791
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
5¥0.62000¥3.10
10¥0.57300¥5.73
25¥0.51880¥12.97
50¥0.47920¥23.96
100¥0.44630¥44.63
250¥0.40668¥101.67
500¥0.38094¥190.47
1,000¥0.35773¥357.73
Manufacturers Standard Package