12 Bit Digital to Analog Converter 4 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5724RBREZ

DigiKey Part Number
505-AD5724RBREZ-ND
Manufacturer
Manufacturer Product Number
AD5724RBREZ
Description
IC DAC 12BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5724RBREZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 16.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Settling Time
12µs
Supplier Device Package
24-TSSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.98000¥219.98
10¥177.00300¥1,770.03
62¥158.02500¥9,797.55
124¥153.00895¥18,973.11
310¥147.71361¥45,791.22
558¥144.96814¥80,892.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.