Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216QBC/D

DigiKey Part Number
754-1442-2-ND - Tape & Reel (TR)
754-1442-1-ND - Cut Tape (CT)
754-1442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216QBC/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216QBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.90mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,279
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.58900¥25.89
100¥1.84920¥184.92
500¥1.51638¥758.19
1,000¥1.40689¥1,406.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.31365¥2,627.30
4,000¥1.23446¥4,937.84
6,000¥1.19380¥7,162.80
10,000¥1.14787¥11,478.70
14,000¥1.12053¥15,687.42
20,000¥1.09386¥21,877.20
Manufacturers Standard Package