Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
1894
1894

1894

DigiKey Part Number
36-1894-ND
Manufacturer
Manufacturer Product Number
1894
Description
HEX STANDOFF #4-40 ALUMINUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2059-440-AL-7RAF Electronic Hardware1,1261772-1953-ND¥4.75000Direct
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.26000¥6.26
10¥4.72600¥47.26
25¥4.22840¥105.71
100¥3.58650¥358.65
500¥2.98148¥1,490.74
1,000¥2.82121¥2,821.21
2,500¥2.55672¥6,391.80
5,000¥2.32147¥11,607.35
Manufacturers Standard Package