Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059-440-AL-7

DigiKey Part Number
1772-1953-ND
Manufacturer
Manufacturer Product Number
2059-440-AL-7
Description
HEX STANDOFF #4-40 ALUMINUM 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2059-440-AL-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.75000¥4.75
5¥3.97000¥19.85
10¥3.68600¥36.86
25¥3.35520¥83.88
50¥3.13660¥156.83
100¥2.94380¥294.38
250¥2.72016¥680.04
500¥2.57180¥1,285.90
1,000¥2.43919¥2,439.19
Manufacturers Standard Package