


R25-3001602 | |
|---|---|
DigiKey Part Number | R25-3001602-ND |
Manufacturer | |
Manufacturer Product Number | R25-3001602 |
Description | HEX STNDFF M2.5X0.45 BRASS 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-3001602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.00000 | ¥9.00 |
| 5 | ¥7.52200 | ¥37.61 |
| 10 | ¥7.00400 | ¥70.04 |
| 25 | ¥6.41240 | ¥160.31 |
| 50 | ¥6.02400 | ¥301.20 |
| 100 | ¥5.67560 | ¥567.56 |
| 300 | ¥5.19823 | ¥1,559.47 |
| 500 | ¥5.00350 | ¥2,501.75 |
| 1,000 | ¥4.76343 | ¥4,763.43 |











