
HAC0251S4-1000U-999 | |
|---|---|
DigiKey Part Number | 259-HAC0251S4-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | HAC0251S4-1000U-999 |
Description | FAN 120X25MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 55.1 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 55.1 CFM (1.54m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.8dB(A) | |
Power (Watts) | 1.06 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.088A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.27000 | ¥67.27 |
| 10 | ¥55.70100 | ¥557.01 |
| 40 | ¥48.96675 | ¥1,958.67 |
| 80 | ¥45.78438 | ¥3,662.75 |
| 120 | ¥44.08933 | ¥5,290.72 |











