



TDU03DTON | |
|---|---|
DigiKey Part Number | S9634-ND |
Manufacturer | |
Manufacturer Product Number | TDU03DTON |
Description | CONN SOCKET TRANSIST 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor | |
Number of Positions or Pins (Grid) | 3 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 175°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.06000 | ¥116.06 |
| 10 | ¥98.63800 | ¥986.38 |
| 30 | ¥91.27500 | ¥2,738.25 |
| 50 | ¥88.04200 | ¥4,402.10 |
| 100 | ¥83.84080 | ¥8,384.08 |
| 250 | ¥78.59512 | ¥19,648.78 |
| 500 | ¥74.84704 | ¥37,423.52 |
| 1,000 | ¥71.27915 | ¥71,279.15 |








