TCC05DCSN-S1403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCC05DCSN-S1403
TCC05DCSN-S1403
TCC05DCSN-S1403

TCC05DCSN-S1403

DigiKey Part Number
S9635-ND
Manufacturer
Manufacturer Product Number
TCC05DCSN-S1403
Description
CONN TRANSIST TO-220/TO-247 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 (Rectangular) Pos Transistor, TO-220 and TO-247 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Type
Transistor, TO-220 and TO-247
Number of Positions or Pins (Grid)
5 (Rectangular)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 175°C
Termination Post Length
0.190" (4.83mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.63000¥128.63
10¥109.32700¥1,093.27
30¥101.16800¥3,035.04
50¥97.58860¥4,879.43
100¥92.93110¥9,293.11
250¥87.11708¥21,779.27
500¥82.96316¥41,481.58
1,000¥79.00885¥79,008.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.