TCC03DKSN-S1713
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC03DKSN-S1713

DigiKey Part Number
S9637-ND
Manufacturer
Manufacturer Product Number
TCC03DKSN-S1713
Description
CONN TRANSIST TO-262 3POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 (Rectangular) Pos Transistor, TO-262 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Type
Transistor, TO-262
Number of Positions or Pins (Grid)
3 (Rectangular)
Pitch - Mating
0.150" (3.81mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.150" (3.81mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-50°C ~ 175°C
Termination Post Length
-
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.29000¥96.29
10¥81.79500¥817.95
30¥75.68733¥2,270.62
50¥73.00860¥3,650.43
100¥69.52340¥6,952.34
250¥65.17296¥16,293.24
500¥62.06500¥31,032.50
1,000¥59.10604¥59,106.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.