TMJ03DKSD-S1512 | |
---|---|
DigiKey Part Number | S9638-ND |
Manufacturer | |
Manufacturer Product Number | TMJ03DKSD-S1512 |
Description | CONN TRANSIST TO-254 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor, TO-254 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor, TO-254 | |
Number of Positions or Pins (Grid) | 3 (Rectangular) | |
Pitch - Mating | 0.150" (3.81mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Flange | |
Termination | Solder | |
Pitch - Post | 0.150" (3.81mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥133.99300 | ¥1,339.93 |