sfh213-pppc-d15-id-bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH213-PPPC-D15-ID-BK

DigiKey Part Number
S9312-ND
Manufacturer
Manufacturer Product Number
SFH213-PPPC-D15-ID-BK
Description
CONN HEADER 30POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Header Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.84000¥88.40
25¥8.28920¥207.23
50¥7.89240¥394.62
100¥7.51530¥751.53
250¥7.04392¥1,760.98
500¥6.70736¥3,353.68
1,000¥6.38724¥6,387.24
3,000¥5.91092¥17,732.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.