PRECxxxDAAN-RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC036DAAN-RC

DigiKey Part Number
S2012EC-36-ND
Manufacturer
Manufacturer Product Number
PREC036DAAN-RC
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC036DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.06300¥80.63
100¥6.85290¥685.29
500¥6.11642¥3,058.21
1,000¥5.82451¥5,824.51
5,000¥5.30022¥26,501.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 15010
Unit Price: ¥6.70000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥10.09000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥9.84000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥9.68000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: ¥9.26000