
PREC037DAAN-RC | |
|---|---|
DigiKey Part Number | S2012EC-37-ND |
Manufacturer | |
Manufacturer Product Number | PREC037DAAN-RC |
Description | CONN HEADER VERT 74POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 74 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC037DAAN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.448" (11.39mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.32900 | ¥93.29 |
| 100 | ¥7.92430 | ¥792.43 |
| 500 | ¥7.07266 | ¥3,536.33 |
| 1,000 | ¥6.73509 | ¥6,735.09 |
| 5,000 | ¥6.01235 | ¥30,061.75 |
| 10,000 | ¥5.72567 | ¥57,256.70 |






