Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC035DAAN-RC

DigiKey Part Number
S2012EC-35-ND
Manufacturer
Manufacturer Product Number
PREC035DAAN-RC
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC035DAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.448" (11.39mm)
Connector Type
Insulation Height
0.098" (2.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥8.95600¥89.56
100¥7.61010¥761.01
500¥6.79214¥3,396.07
1,000¥6.46780¥6,467.80
5,000¥5.77376¥28,868.80
10,000¥5.49842¥54,984.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 10694
Unit Price: ¥7.61000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥11.41000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥11.16000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥11.00000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥10.75000