PBCxxDFEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC30DFEN

DigiKey Part Number
S2251E-30-ND
Manufacturer
Manufacturer Product Number
PBC30DFEN
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
0.938" (23.83mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.08000¥54.08
10¥45.98200¥459.82
100¥39.08230¥3,908.23
500¥35.31414¥17,657.07
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 569
Unit Price: ¥56.86000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥4.49000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1128
Unit Price: ¥6.47000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 150
Unit Price: ¥8.35000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1219
Unit Price: ¥10.24000