Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPTC302KFMS-RC | |
|---|---|
DigiKey Part Number | S5700-ND |
Manufacturer | |
Manufacturer Product Number | NPTC302KFMS-RC |
Description | CONN HDR 60POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC302KFMP-RC | Sullins Connector Solutions | 0 | NPTC302KFMP-RC-ND | ¥29.38148 | Parametric Equivalent |
| SSM-130-F-DV | Samtec Inc. | 0 | SSM-130-F-DV-ND | ¥53.11714 | Similar |
| SSM-130-F-DV-BE | Samtec Inc. | 0 | SSM-130-F-DV-BE-ND | ¥53.10571 | Similar |
| SSM-130-F-DV-LC-P | Samtec Inc. | 0 | SSM-130-F-DV-LC-P-ND | ¥58.15000 | Similar |
| SSM-130-L-DV-A | Samtec Inc. | 0 | SSM-130-L-DV-A-ND | ¥69.11286 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.38148 | ¥29,381.48 |




















