Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC03DFEN

DigiKey Part Number
S2251E-03-ND
Manufacturer
Manufacturer Product Number
PBC03DFEN
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.520" (13.21mm)
Packaging
Bulk
Overall Contact Length
0.938" (23.83mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.49000¥9.49
10¥8.03100¥80.31
100¥6.82480¥682.48
500¥6.09134¥3,045.67
1,000¥5.80037¥5,800.37
5,000¥5.17791¥25,889.55
10,000¥4.93097¥49,309.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 569
Unit Price: ¥64.19000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥5.01000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1108
Unit Price: ¥7.25000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1199
Unit Price: ¥11.55000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥13.70000