P(B,C)CxxSAAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC11SAAN

DigiKey Part Number
S1011E-11-ND
Manufacturer
Manufacturer Product Number
PBC11SAAN
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC11SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥6.83600¥68.36
100¥5.80540¥580.54
500¥5.18116¥2,590.58
1,000¥4.93377¥4,933.77
5,000¥4.40423¥22,021.15
10,000¥4.38625¥43,862.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 31158
Unit Price: ¥16.44000
CONN HEADER VERT 1POS
In-Stock: 18708
Unit Price: ¥2.96000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 63567
Unit Price: ¥3.50000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 50033
Unit Price: ¥4.04000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 14279
Unit Price: ¥4.49000