


RR123-1H02-612 | |
|---|---|
DigiKey Part Number | 306-RR123-1H02-612TR-ND - Tape & Reel (TR) 306-RR123-1H02-612CT-ND - Cut Tape (CT) 306-RR123-1H02-612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR123-1H02-612 |
Description | MAG SWITCH TMR 7G LGA-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Push-Pull Magnetoresistive 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 1V ~ 3.6V | |
Current - Supply (Max) | 20nA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 5 | ¥6.13600 | ¥30.68 |
| 10 | ¥5.81300 | ¥58.13 |
| 25 | ¥5.43800 | ¥135.95 |
| 50 | ¥5.18320 | ¥259.16 |
| 100 | ¥4.95010 | ¥495.01 |
| 500 | ¥4.48088 | ¥2,240.44 |
| 1,000 | ¥4.30648 | ¥4,306.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.05939 | ¥12,178.17 |
| 6,000 | ¥3.92015 | ¥23,520.90 |
| 9,000 | ¥3.84410 | ¥34,596.90 |
| 15,000 | ¥3.75363 | ¥56,304.45 |
| 21,000 | ¥3.69712 | ¥77,639.52 |










