



PPPC111LFBN-RC | |
|---|---|
DigiKey Part Number | S7044-ND |
Manufacturer | |
Manufacturer Product Number | PPPC111LFBN-RC |
Description | CONN HDR 11POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC111LFBN-RC Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76308-111LF | Amphenol CS (FCI) | 227 | 609-76308-111LF-ND | ¥31.84000 | Similar |
| ESS-111-G-03 | Samtec Inc. | 0 | ESS-111-G-03-ND | ¥51.27000 | Similar |
| M20-7821146 | Harwin Inc. | 16 | 952-3250-ND | ¥11.25000 | Similar |
| RS1-11-G | Adam Tech | 1,561 | 2057-RS1-11-G-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.54100 | ¥55.41 |
| 100 | ¥4.70560 | ¥470.56 |
| 500 | ¥4.20016 | ¥2,100.08 |
| 1,000 | ¥3.99954 | ¥3,999.54 |
| 5,000 | ¥3.57024 | ¥17,851.20 |
| 10,000 | ¥3.39992 | ¥33,999.20 |

























