Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11SBAN

DigiKey Part Number
S1112E-11-ND
Manufacturer
Manufacturer Product Number
PEC11SBAN
Description
CONN HEADER R/A 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.40400¥74.04
100¥6.28850¥628.85
500¥5.61254¥2,806.27
1,000¥5.34458¥5,344.58
5,000¥4.77099¥23,854.95
10,000¥4.54342¥45,434.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 6081
Unit Price: ¥17.55000
CONN HEADER R/A 1POS
In-Stock: 8194
Unit Price: ¥3.31000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 5301
Unit Price: ¥3.85000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 183
Unit Price: ¥4.39000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2821
Unit Price: ¥5.01000