
PEC01SBAN | |
|---|---|
DigiKey Part Number | S1112E-01-ND |
Manufacturer | |
Manufacturer Product Number | PEC01SBAN |
Description | CONN HEADER R/A 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Datasheet | Datasheet |
EDA/CAD Models | PEC01SBAN Models |
Category | Contact Length - Post 0.100" (2.54mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.79300 | ¥27.93 |
| 100 | ¥2.37250 | ¥237.25 |
| 500 | ¥2.11734 | ¥1,058.67 |
| 1,000 | ¥2.01618 | ¥2,016.18 |
| 5,000 | ¥1.79961 | ¥8,998.05 |
| 10,000 | ¥1.71373 | ¥17,137.30 |






