
PEC11SABN | |
|---|---|
DigiKey Part Number | S1022E-11-ND |
Manufacturer | |
Manufacturer Product Number | PEC11SABN |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC11SABN Models |
Category | Contact Length - Post 0.230" (5.84mm) |
Mfr | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.67000 | ¥9.67 |
| 10 | ¥8.21900 | ¥82.19 |
| 100 | ¥6.98500 | ¥698.50 |
| 500 | ¥6.23422 | ¥3,117.11 |
| 1,000 | ¥5.93663 | ¥5,936.63 |
| 5,000 | ¥5.29951 | ¥26,497.55 |
| 10,000 | ¥5.04676 | ¥50,467.60 |












