
USBUF02W6 | |
|---|---|
DigiKey Part Number | 497-3743-2-ND - Tape & Reel (TR) 497-3743-1-ND - Cut Tape (CT) 497-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBUF02W6 |
Description | FILTER RC(PI) 22 OHMS ESD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | USBUF02W6 Models |
Category | Resistance - Channel (Ohms) 22 |
Manufacturer STMicroelectronics | Values R = 22Ohms, C = 47pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications USB |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 6-TSSOP, SC-88, SOT-363 |
Technology RC (Pi) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 2 | Height 0.043" (1.09mm) |
Attenuation Value -28dB @ 900MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.00000 | ¥3.00 |
| 10 | ¥2.40500 | ¥24.05 |
| 25 | ¥2.21320 | ¥55.33 |
| 50 | ¥2.08100 | ¥104.05 |
| 100 | ¥1.95680 | ¥195.68 |
| 250 | ¥1.80444 | ¥451.11 |
| 500 | ¥1.69710 | ¥848.55 |
| 1,000 | ¥1.59631 | ¥1,596.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44879 | ¥4,346.37 |
| 6,000 | ¥1.36283 | ¥8,176.98 |
| 9,000 | ¥1.31493 | ¥11,834.37 |
| 15,000 | ¥1.25697 | ¥18,854.55 |
| 21,000 | ¥1.22018 | ¥25,623.78 |
| 30,000 | ¥1.18233 | ¥35,469.90 |















