174-E25-113R001 | |
---|---|
DigiKey Part Number | 1174-125MEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E25-113R001 |
Description | CONN D-SUB PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E25-113R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
10 | ¥85.13100 | ¥851.31 |
25 | ¥80.19560 | ¥2,004.89 |
50 | ¥78.13820 | ¥3,906.91 |
100 | ¥76.08260 | ¥7,608.26 |
250 | ¥67.85716 | ¥16,964.29 |
450 | ¥63.74467 | ¥28,685.10 |
950 | ¥56.34196 | ¥53,524.86 |