CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9062QDRQ1

DigiKey Part Number
296-TLV9062QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9062QDRQ1CT-ND - Cut Tape (CT)
296-TLV9062QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9062QDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9062QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
538µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
6.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
0.5 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥9.50200¥95.02
25¥8.62400¥215.60
100¥7.65800¥765.80
250¥7.19852¥1,799.63
500¥6.92132¥3,460.66
1,000¥6.85798¥6,857.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.45225¥16,130.62
5,000¥6.30705¥31,535.25
7,500¥6.23435¥46,757.62
12,500¥6.15380¥76,922.50
Manufacturers Standard Package