CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9064QDRQ1

DigiKey Part Number
296-TLV9064QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9064QDRQ1CT-ND - Cut Tape (CT)
296-TLV9064QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9064QDRQ1
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9064QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
538µA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
6.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
5 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥14.19900¥141.99
25¥12.94600¥323.65
100¥11.56530¥1,156.53
250¥10.90636¥2,726.59
500¥10.54734¥5,273.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.83703¥24,592.58
5,000¥9.62904¥48,145.20
7,500¥9.52487¥71,436.52
Manufacturers Standard Package