2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-121-2P-T002

DigiKey Part Number
445-2208-2-ND - Tape & Reel (TR)
445-2208-1-ND - Cut Tape (CT)
445-2208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-121-2P-T002
Description
CMC 370MA 2LN 120 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-121-2P-T002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
370mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
220mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF2012-121YABourns Inc.43,240SRF2012-121YACT-ND¥2.40000Similar
In-Stock: 11,682
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.09000¥3.09
10¥2.51300¥25.13
25¥2.32760¥58.19
50¥2.19520¥109.76
100¥2.06920¥206.92
250¥1.91384¥478.46
500¥1.80434¥902.17
1,000¥1.70128¥1,701.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.58856¥3,177.12
4,000¥1.49793¥5,991.72
6,000¥1.44738¥8,684.28
10,000¥1.38617¥13,861.70
14,000¥1.34732¥18,862.48
20,000¥1.30735¥26,147.00
Manufacturers Standard Package