USBUF02W6 | ||
---|---|---|
DigiKey Part Number | 497-3743-2-ND - Tape & Reel (TR) 497-3743-1-ND - Cut Tape (CT) 497-3743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USBUF02W6 | |
Description | FILTER RC(PI) 22 OHM/47PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | USBUF02W6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -28dB @ 900MHz | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.20280 | ¥80.07 |
50 | ¥3.09580 | ¥154.79 |
100 | ¥2.93600 | ¥293.60 |
250 | ¥2.45520 | ¥613.80 |
500 | ¥1.90540 | ¥952.70 |
1,000 | ¥1.81470 | ¥1,814.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87708 | ¥5,631.24 |
6,000 | ¥1.75976 | ¥10,558.56 |
15,000 | ¥1.64244 | ¥24,636.60 |
30,000 | ¥1.56032 | ¥46,809.60 |