


NUF2221W1T2G | |
|---|---|
DigiKey Part Number | NUF2221W1T2GOSTR-ND - Tape & Reel (TR) NUF2221W1T2GOSCT-ND - Cut Tape (CT) NUF2221W1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2221W1T2G |
Description | FILTER RC(PI) 22 OHMS ESD SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2221W1T2G Models |
Category | Values R = 22Ohms, C = 42pF (Total) |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications USB |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 6-TSSOP, SC-88, SOT-363 |
Technology RC (Pi) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 3 | Height 0.043" (1.09mm) |
Resistance - Channel (Ohms) 22 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.35000 | ¥3.35 |
| 10 | ¥2.71500 | ¥27.15 |
| 25 | ¥2.50040 | ¥62.51 |
| 50 | ¥2.35220 | ¥117.61 |
| 100 | ¥2.21200 | ¥221.20 |
| 250 | ¥2.03972 | ¥509.93 |
| 500 | ¥1.91842 | ¥959.21 |
| 1,000 | ¥1.80452 | ¥1,804.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55980 | ¥4,679.40 |
| 6,000 | ¥1.46726 | ¥8,803.56 |








