
WP710A10ZGC/G | |
|---|---|
DigiKey Part Number | 754-1612-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ZGC/G |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10ZGC/G Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.80600 | ¥58.06 |
| 100 | ¥4.29130 | ¥429.13 |
| 500 | ¥3.61532 | ¥1,807.66 |
| 1,000 | ¥3.39417 | ¥3,394.17 |
| 2,000 | ¥3.20645 | ¥6,412.90 |
| 5,000 | ¥3.00140 | ¥15,007.00 |
| 10,000 | ¥2.87366 | ¥28,736.60 |
| 25,000 | ¥2.73446 | ¥68,361.50 |







