STSPIN32F0B | ||
---|---|---|
DigiKey Part Number | 497-19032-ND | |
Manufacturer | ||
Manufacturer Product Number | STSPIN32F0B | |
Description | ADVANCED SINGLE SHUNT BLDC CONTR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 20 | |
Voltage - Supply | 6.7V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80000 | ¥298.00 |
25 | ¥28.17120 | ¥704.28 |
80 | ¥24.41463 | ¥1,953.17 |
260 | ¥23.16204 | ¥6,022.13 |
520 | ¥20.78338 | ¥10,807.36 |
1,040 | ¥17.52814 | ¥18,229.27 |
2,600 | ¥16.65172 | ¥43,294.47 |
4,940 | ¥16.02569 | ¥79,166.91 |