STSPIN32F0251Q | ||
---|---|---|
DigiKey Part Number | 497-STSPIN32F0251Q-ND | |
Manufacturer | ||
Manufacturer Product Number | STSPIN32F0251Q | |
Description | 250 V THREE-PHASE CONTROLLER WIT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STSPIN32F0251Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥19.42758 | ¥19,583.00 |