


STSPIN32F0601 | |
|---|---|
DigiKey Part Number | 497-STSPIN32F0601-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0601 |
Description | 600V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0601 Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 21 |
Packaging Tray | Voltage - Supply 9V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Home & Industrial | Package / Case 64-TQFP Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 64-TQFP (10x10) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥25.40500 | ¥254.05 |
| 25 | ¥23.35120 | ¥583.78 |
| 160 | ¥20.50494 | ¥3,280.79 |
| 320 | ¥19.76891 | ¥6,326.05 |
| 640 | ¥19.16339 | ¥12,264.57 |
| 1,120 | ¥18.75354 | ¥21,003.96 |
| 2,560 | ¥18.25469 | ¥46,732.01 |





