STSPIN32F0BTR | ||
---|---|---|
DigiKey Part Number | 497-STSPIN32F0BTR-ND - Tape & Reel (TR) 497-STSPIN32F0BTRCT-ND - Cut Tape (CT) 497-STSPIN32F0BTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STSPIN32F0BTR | |
Description | ADVANCED SINGLE SHUNT BLDC CONTR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 20 | |
Voltage - Supply | 6.7V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.51100 | ¥295.11 |
25 | ¥27.89840 | ¥697.46 |
100 | ¥24.17730 | ¥2,417.73 |
250 | ¥22.93784 | ¥5,734.46 |
500 | ¥20.58200 | ¥10,291.00 |
1,000 | ¥17.35835 | ¥17,358.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.49044 | ¥41,226.10 |
5,000 | ¥15.87049 | ¥79,352.45 |