



STSPIN32F0 | |
|---|---|
DigiKey Part Number | 497-16978-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0 |
Description | IC BLDC CTLR STM32 48VFQFPN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F0 BLDC Controller Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0 Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 16 |
Packaging Tray | Voltage - Supply 8V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications BLDC Controller | Package / Case 48-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 48-VFQFPN (7x7) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.48000 | ¥34.48 |
| 10 | ¥26.05000 | ¥260.50 |
| 25 | ¥23.95240 | ¥598.81 |
| 100 | ¥21.64440 | ¥2,164.44 |
| 250 | ¥20.54436 | ¥5,136.09 |
| 500 | ¥19.88114 | ¥9,940.57 |
| 1,560 | ¥19.03701 | ¥29,697.74 |
| 3,120 | ¥18.64054 | ¥58,158.48 |






