STSPIN32F0602Q | ||
---|---|---|
DigiKey Part Number | 497-STSPIN32F0602Q-ND | |
Manufacturer | ||
Manufacturer Product Number | STSPIN32F0602Q | |
Description | 600V THREE-PHASE CONTROLLER WITH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STSPIN32F0602Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
168 | ¥30.23482 | ¥5,079.45 |
336 | ¥28.68435 | ¥9,637.94 |
504 | ¥25.73825 | ¥12,972.08 |
1,008 | ¥21.70696 | ¥21,880.62 |
2,520 | ¥20.62165 | ¥51,966.56 |