SMBJ120CD-M3/I | ||
---|---|---|
DigiKey Part Number | SMBJ120CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ120CD-M3/IGICT-ND - Cut Tape (CT) SMBJ120CD-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ120CD-M3/I | |
Description | TVS DIODE 120VWM 190VC DO214AA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 135V | |
Voltage - Clamping (Max) @ Ipp | 190V | |
Current - Peak Pulse (10/1000µs) | 3.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45550 | ¥145.55 |
500 | ¥1.34732 | ¥673.66 |
1,000 | ¥0.91616 | ¥916.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.84346 | ¥2,699.07 |
6,400 | ¥0.80842 | ¥5,173.89 |
9,600 | ¥0.72757 | ¥6,984.67 |
32,000 | ¥0.71679 | ¥22,937.28 |
80,000 | ¥0.67368 | ¥53,894.40 |